Part Details for NACE102M6.3V8X10.5TR13 by NIC Components Corp
Results Overview of NACE102M6.3V8X10.5TR13 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE102M6.3V8X10.5TR13 Information
NACE102M6.3V8X10.5TR13 by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACE102M6.3V8X10.5TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT | 2400 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for NACE102M6.3V8X10.5TR13
NACE102M6.3V8X10.5TR13 CAD Models
NACE102M6.3V8X10.5TR13 Part Data Attributes
|
NACE102M6.3V8X10.5TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE102M6.3V8X10.5TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, CAN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 9 mm | |
Manufacturer Series | NACE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 330 mA | |
Series | NACE | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |