Part Details for NACE101M6.3V6.3X5.5TR13F by NIC Components Corp
Overview of NACE101M6.3V6.3X5.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for NACE101M6.3V6.3X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE101M6.3V6.3X5.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: NACE101M6.3V6.3X5.) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0546 | Buy Now |
|
Future Electronics | NACE Series 100 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0505 / $0.0559 | Buy Now |
DISTI #
NACE101M6.3V6.3X5.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE101M6.3V6.3X5.5TR13F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800405124
|
Chip1Stop | Cap Aluminum 100uF 6.3V 20% (6.3 X 5.5mm) SMD 3.98 Ohm 71mA 2000h 85 C T/R RoHS: Compliant pbFree: No | 1829 |
|
$0.0516 | Buy Now |
Part Details for NACE101M6.3V6.3X5.5TR13F
NACE101M6.3V6.3X5.5TR13F CAD Models
NACE101M6.3V6.3X5.5TR13F Part Data Attributes
|
NACE101M6.3V6.3X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE101M6.3V6.3X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4310 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 71 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |