-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE101M16V6.3X5.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3808
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACE101M16V6.3X5.5TR13F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
Buy Now | |
DISTI #
10AH2422
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Volta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2421
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Volta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NACE101M16V6.3X5.5TR13FCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$0.0675 / $0.3700 | Buy Now |
DISTI #
NACE101M16V6.3X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel |
3000 |
|
$0.0432 / $0.0474 | Buy Now |
DISTI #
NACE101M16V6.3X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 254000 Factory Stock |
|
RFQ | |
DISTI #
NACE101M16V6.3X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0432 / $0.0474 | Buy Now |
DISTI #
V36:1790_07472163
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2435 | Americas - 23000 |
|
$0.0475 / $0.0569 | Buy Now |
DISTI #
V72:2272_07472163
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R RoHS: Compliant Min Qty: 1359 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4878 |
|
$0.0575 / $0.0736 | Buy Now |
DISTI #
87658195
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 23000 |
|
$0.0475 / $0.0569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NACE101M16V6.3X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE101M16V6.3X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2660 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 86 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended land pattern for NACE101M16V6.3X5.5TR13F can be found in the NIC Components Corp's application note or by contacting their technical support team.
Handle the component by the body, avoid touching the leads or electrical contacts to prevent damage from static electricity or contamination. Use anti-static wrist straps, mats, or packaging to prevent ESD damage.
The maximum storage temperature for NACE101M16V6.3X5.5TR13F is typically 40°C (104°F), and the maximum storage humidity is 60%. However, it's recommended to check the datasheet or consult with NIC Components Corp for specific storage conditions.
NACE101M16V6.3X5.5TR13F is a commercial-grade component, and its use in high-reliability or safety-critical applications may require additional testing, validation, or certification. Consult with NIC Components Corp or a qualified engineer to determine its suitability for such applications.
The moisture sensitivity level (MSL) of NACE101M16V6.3X5.5TR13F is typically MSL 3, which means it can be exposed to a maximum of 168 hours at 30°C (86°F) and 60% relative humidity before soldering.