-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE100M50V6.3X5.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3806
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACE100M50V6.3X5.5TR13F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0440 / $0.0860 | Buy Now |
DISTI #
10AH2417
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0170 | Buy Now |
DISTI #
10AH2418
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NACE100M50V6.3X5.5TR13FCT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12330 In Stock |
|
$0.0711 / $0.3300 | Buy Now |
DISTI #
NACE100M50V6.3X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel |
1000 |
|
$0.0457 / $0.0501 | Buy Now |
DISTI #
10AH2417
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Product t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack |
5 Partner Stock |
|
$0.1000 | Buy Now |
DISTI #
V72:2272_16245679
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2217 Container: Cut Strips | Americas - 13 |
|
$0.0903 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 649 |
|
$0.1290 / $0.4300 | Buy Now | |
|
Quest Components | 636 |
|
$0.1290 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NACE100M50V6.3X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE100M50V6.3X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The operating temperature range of NACE100M50V6.3X5.5TR13F is -40°C to 125°C.
Yes, NACE100M50V6.3X5.5TR13F is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of NACE100M50V6.3X5.5TR13F is typically around 0.05 ohms at 100 kHz.
Yes, NACE100M50V6.3X5.5TR13F is suitable for high-reliability applications due to its high-quality materials and manufacturing process.
The recommended land pattern for NACE100M50V6.3X5.5TR13F is available in the NIC Components Corp application note or can be obtained from their technical support team.