Part Details for NACC220M6.3V4X6.1TR13F by NIC Components Corp
Overview of NACC220M6.3V4X6.1TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACC220M6.3V4X6.1TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACC220M6.3V4X6.1TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD (Alt: NACC220M6.3V4X6.1TR13F) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACC220M6.3V4X6.1TR13F
NACC220M6.3V4X6.1TR13F CAD Models
NACC220M6.3V4X6.1TR13F Part Data Attributes
|
NACC220M6.3V4X6.1TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACC220M6.3V4X6.1TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22600 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 26 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NACC220M6.3V4X6.1TR13F
This table gives cross-reference parts and alternative options found for NACC220M6.3V4X6.1TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACC220M6.3V4X6.1TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACC220M6.3V4X6.1TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1817, | NIC Components Corp | NACC220M6.3V4X6.1TR13F vs NACC220M6.3V4X6.1TR15F |