Part Details for NAC3FCA by Neutrik USA Inc
Overview of NAC3FCA by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NAC3FCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3453
|
Newark | Connector, Ac Power, Socket, 20A, 3 Conductor, Product Range:Powercon Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Contact Termination:Screw Rohs Compliant: Yes |Neutrik NAC3FCA (Alternate Part Number: 7613187002298 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
Buy Now | |
DISTI #
3937-NAC3FCA-ND
|
DigiKey | Lockable cable connector, power- Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
2264 In Stock |
|
$15.1818 | Buy Now |
|
Onlinecomponents.com | powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugg RoHS: Compliant |
33659 In Stock |
|
$13.8000 / $15.1000 | Buy Now |
DISTI #
53191567
|
Verical | Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1611 | Americas - 3659 |
|
$18.4860 / $19.6300 | Buy Now |
|
Quest Components | NAC3FCA | 5 |
|
$7.8188 / $10.4250 | Buy Now |
|
Powell Electronics | Cable end - powerCON 20 A - power in (bl Min Qty: 1 | 2000 |
|
$8.3800 / $15.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1639 |
|
$6.0000 / $9.2300 | Buy Now |
|
LCSC | XLR (Cannon) Connectors ROHS | 30 |
|
$5.6114 / $6.0668 | Buy Now |
|
Master Electronics | powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugg RoHS: Compliant |
33659 In Stock |
|
$13.8000 / $15.1000 | Buy Now |
Part Details for NAC3FCA
NAC3FCA CAD Models
NAC3FCA Part Data Attributes
|
NAC3FCA
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC3FCA
Neutrik USA Inc
Mains Power Connector, 20A, 250VAC, Female, Screw Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: UL; VDE | |
Body Depth | 3.15 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE 6 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, SEV | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |