-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAC-10-472-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box |
47 In Stock |
|
$31.6040 / $33.7800 | Buy Now |
DISTI #
436-NAC-10-472-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max RoHS: Compliant | 257 |
|
$26.9800 / $32.5700 | Buy Now |
DISTI #
70280382
|
RS | Noise Filter DIN Rail: 10A 3.7 mH 0.47 uf 4700 pf 2.09 x 1.62 x 3.63 NAC S | Cosel U.S.A. Inc. NAC-10-472-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4000 / $33.7800 | RFQ |
|
Future Electronics | NAC Series 250VDC/VAC 10A DIN Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.3500 / $31.8700 | Buy Now |
DISTI #
30675441
|
Verical | Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$31.0000 | Buy Now |
|
Neutron USA | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NAC-10-472-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC-10-472-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 92 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 53 mm |