Part Details for NAA131M by Stanley Electric Co
Overview of NAA131M by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAA131M
NAA131M CAD Models
NAA131M Part Data Attributes
|
NAA131M
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NAA131M
Stanley Electric Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7.6mm, 10 X 15 MM, LEAD FREE PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 10 X 15 MM, LEAD FREE PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm |