-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Timers 14-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NA556DR by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21754-1-ND
|
DigiKey | IC OSC TIMER DUAL 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11298 In Stock |
|
$0.2221 / $0.5400 | Buy Now |
DISTI #
595-NA556DR
|
Mouser Electronics | Timers & Support Products Dual Prec Timers A 595-NA556D RoHS: Compliant | 7255 |
|
$0.2170 / $0.5400 | Buy Now |
|
Quest Components | 1928 |
|
$0.1456 / $0.5600 | Buy Now | |
DISTI #
NA556DR
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 4.5÷16VDC Min Qty: 1 | 0 |
|
$0.2780 / $0.7170 | RFQ |
|
Ameya Holding Limited | IC OSC TIMER DUAL 14-SOIC | 118600 |
|
RFQ | |
|
ComSIT USA | 1 Func, BIPolar, PDSO14 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
NA556DR
|
Chip One Stop | Semiconductors Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2490 |
|
$0.2530 / $0.4870 | Buy Now |
|
Greenchips | Date Code: 16+/MY | 298 |
|
$0.1331 / $0.1415 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NA556DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NA556DR
Texas Instruments
Dual Precision Timers 14-SOIC -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NA556DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA556DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NA556D | Texas Instruments | $0.2767 | Dual Precision Timers 14-SOIC -40 to 105 | NA556DR vs NA556D |