Part Details for NA555 by Texas Instruments
Results Overview of NA555 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NA555 Information
NA555 by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for NA555
NA555 CAD Models
Resources and Additional Insights for NA555
Reference Designs related to NA555
-
RS-485 Automatic Direction Control Reference Design
The TIDA-01090 reference design enables half-duplex communication over an RS-485 bus without requiring additional driver-enable/receiver-enable controls. The design allows for the transceiver used on each node to go into transmit mode automatically when data is being transmitted from a local Microcontroller (MCU) or Universal Asynchronous Receiver/Transmitter (UART) and then transition back into receive mode once the data frame is complete.
-
PMP5319 用于汽车的 SEPIC (16V@4A)
This SEPIC converter provides a regulated 16V output from a 8V – 32V input and achieves an efficiency as high as 93%. Possible applications include automotive, chargers, and industrial.
-
TIPD216 四通道工业电压和电流输出驱动器参考设计(经过 EMC/EMI 测试)
该四通道模拟输出模块使用高度集成的 DAC8775 模拟前端提供电压和电流输出。集成自适应电源管理可将芯片的功耗降至最低。此外,实现外部保护电路,以抵御 IEC61000-4 测试套件的干扰。
-
Bidirectional RS-485 Fan-Out Hub Reference Design
The Bidirectional RS-485 Fan-Out Hub Reference Design (TIDA-01365) documents and tests an RS-485 fan-out hub design where 1:N and N:1 RS-485 signals are aggregated in and out of any bus topology. This design also features automatic direction control: for reduced pin count on microcontrollers: and a DC-to-DC converter using the 24V DC rail typically seen in industrial applications.