Part Details for NA48, 100KG, 2.0M WIRE, IP66, ROHS by MAVIN
Overview of NA48, 100KG, 2.0M WIRE, IP66, ROHS by MAVIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft |
Price & Stock for NA48, 100KG, 2.0M WIRE, IP66, ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-N48-100-2
|
Maritex | 1 |
|
$21.7450 | Buy Now |