Part Details for NA40-10 by Panasonic Electronic Components
Overview of NA40-10 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA40-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-NA40-10
|
Mouser Electronics | Photoelectric Sensors 4-CH 4.724"(120MM) 40MM P-P LIGHT CURTAIN 12-24VDC NPN | 0 |
|
$1,178.0000 | Order Now |
DISTI #
70673171
|
RS | 4-CH 4.724"(120MM) 40MM P-P LIGHT CURTAIN 12-24VDC NPN | Panasonic Industrial Automation NA40-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,213.5900 | RFQ |