Part Details for NA20-600 by Facon
Overview of NA20-600 by Facon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for NA20-600
NA20-600 CAD Models
NA20-600 Part Data Attributes
|
NA20-600
Facon
Buy Now
Datasheet
|
Compare Parts:
NA20-600
Facon
Rectifier Diode, 4A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FACON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 60 A | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |