Part Details for NA1-PK3 by Panasonic Electronic Components
Overview of NA1-PK3 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1-PK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1980-ND
|
DigiKey | SENSOR CROSS-BEAM 100MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$256.3650 / $282.0000 | Buy Now |
DISTI #
658-NA1-PK3
|
Mouser Electronics | Photoelectric Sensors 3CH 24.6MM P-P PICKING SENSOR,1.937"(49.2MM),12-24VDC,NPN | 1 |
|
$242.5200 / $282.0000 | Buy Now |
DISTI #
70254025
|
RS | Sensor, Picking, Compact, 30-300mm Range, 12-24VDC, NPN, 3 Beam, 2 Meter Cable | Panasonic Industrial Automation NA1-PK3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$253.1200 / $287.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$218.2900 / $234.4600 | Buy Now |
DISTI #
NA1-PK3
|
TME | Area sensor, 30÷300mm, IP62, 12÷24VDC, lead 2m, -10÷55°C, <10ms Min Qty: 1 | 0 |
|
$297.0800 / $319.0800 | RFQ |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$218.2900 / $234.4600 | Buy Now |