Part Details for NA1-5-PN-J by Panasonic Electronic Components
Overview of NA1-5-PN-J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1-5-PN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1979-ND
|
DigiKey | SENSOR CROSS-BEAM 100MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$412.7290 / $454.0000 | Buy Now |
DISTI #
658-NA1-5-PN-J
|
Mouser Electronics | Photoelectric Sensors 5CH 25MM P-P LIGHT CURTAIN, 3.937"(100MM), 12-24VDC, PNP, w/ M12-pigtail | 0 |
|
$408.6000 / $454.0000 | Order Now |
DISTI #
70673149
|
RS | 5CH 25MM P-P LIGHT CURTAIN, 3.937"(100MM), 12-24VDC, PNP, w/ M12-pigtail | Panasonic Industrial Automation NA1-5-PN-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$426.4400 / $458.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.2000 / $383.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$363.2000 / $383.6600 | Buy Now |