There are no models available for this part yet.
Overview of NA1-5-J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NA1-5-J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2755-ND
|
DigiKey | SENSOR CROSS-BEAM 100MM NPN 3M Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$412.7290 / $454.0000 | Buy Now | |
DISTI #
658-NA1-5-J
|
Mouser Electronics | Photoelectric Sensors 5CH 25MM P-P LIGHT CURTAIN, 3.937"(100MM), 12-24VDC, NPN, w/ M12-pigtail | 0 |
|
$408.6000 / $454.0000 | Order Now | |
DISTI #
70673147
|
RS | 5CH 25MM P-P LIGHT CURTAIN, 3.937"(100MM), 12-24VDC, NPN, w/ M12-pigtail | Panasonic Industrial Automation NA1-5-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$422.2200 / $454.0000 | RFQ | |
Onlinecomponents.com | Area Sensor 15V/18V RoHS: Compliant | 3 Factory Stock |
|
$363.2000 / $383.6600 | Buy Now | ||
Master Electronics | Area Sensor 15V/18V RoHS: Compliant | 3 Factory Stock |
|
$363.2000 / $383.6600 | Buy Now |