Part Details for NA1-11 by Panasonic Electronic Components
Overview of NA1-11 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1975-ND
|
DigiKey | SENSOR CROSS-BEAM 1M NPN OPEN CL Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$723.0000 | Buy Now |
DISTI #
658-NA1-11
|
Mouser Electronics | Photoelectric Sensors 11-CH 3.937"(100MM) 12-24VDC NPN, X-SCAN LIGHT CURTAIN(PICKING) | 1 |
|
$650.7000 / $723.0000 | Buy Now |
|
Onlinecomponents.com | Detection Area Sensor RoHS: Compliant |
1 In Stock |
|
$560.9800 / $593.2700 | Buy Now |
DISTI #
NA1-11
|
TME | Area sensor, 0.17÷1m, IP62, 12÷24VDC, lead 2m, -10÷55°C, <10ms, ABS Min Qty: 1 | 0 |
|
$652.1600 / $700.4700 | RFQ |
|
Master Electronics | Detection Area Sensor RoHS: Compliant |
1 In Stock |
|
$560.9800 / $593.2700 | Buy Now |