Part Details for NA1, 3KG, 0.5M WIRE, IP66, ROHS by MAVIN
Overview of NA1, 3KG, 0.5M WIRE, IP66, ROHS by MAVIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1, 3KG, 0.5M WIRE, IP66, ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-N1-003
|
Maritex | Single point load cell, Capacity 3kg (30N), cable: 0.5m, Accuracy: C2 Min Qty: 1 Package Multiple: 1 | 12 |
|
$17.4830 / $21.4770 | Buy Now |