Part Details for NA09B0810000G by Anytek Technology Corporation Ltd
Overview of NA09B0810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA09B0810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NA09B0810000G-ND
|
DigiKey | TERM BLK 9P TOP ENTRY 2.5MM PCB Min Qty: 1900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9817 | Buy Now |
DISTI #
ANYNA09B0810000G
|
Heilind Electronics | NA- 2.5 -9P GREY B TYPE 90D G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
DISTI #
ANYNA09B0810000G
|
Interstate Connecting Components | NA- 2.5 -9P GREY B TYPE 90D G | 0 |
|
Buy Now |