Part Details for NA013-08G by Advanced Interconnections Corp
Results Overview of NA013-08G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NA013-08G Information
NA013-08G by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for NA013-08G
NA013-08G CAD Models
NA013-08G Part Data Attributes
|
NA013-08G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
NA013-08G
Advanced Interconnections Corp
IC Socket, SIP13, 13 Contact(s),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER, UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.155 inch | |
Body Length | 1.3 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SIP13 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 13 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.003937007874015749 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for NA013-08G
This table gives cross-reference parts and alternative options found for NA013-08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA013-08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NA013-08T | Advanced Interconnections Corp | Check for Price | IC Socket, SIP13, 13 Contact(s), | NA013-08G vs NA013-08T |