Part Details for NA-100M-6821 by Taitien Electronics Co Ltd
Overview of NA-100M-6821 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for NA-100M-6821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NA-100M-6821-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ SNWV Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1,052.8120 | Buy Now |
Part Details for NA-100M-6821
NA-100M-6821 CAD Models
NA-100M-6821 Part Data Attributes:
|
NA-100M-6821
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NA-100M-6821
Taitien Electronics Co Ltd
Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DIP5,.75,375 | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 25.78mm x 25.78mm x 12.7mm | |
Screening Level | MIL-STD-202 | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Warm-up Power | 4.2 W | |
Warm-up Time-Max | 5 Minute |