Part Details for NA B110CP-DN2 by Pizzato Elettrica Srl
Overview of NA B110CP-DN2 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA B110CP-DN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73868020
|
RS | Modular prewired switch with unidirectional roller lever | Pizzato USA NA B110CP-DN2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9600 | RFQ |
DISTI #
NAB110CP-DN2
|
TME | Limit switch, lever R 36,9mm, metal roller Ø9mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$22.6600 / $26.0200 | RFQ |