Part Details for N9912C-6.5GHZ by Keysight Technologies
Overview of N9912C-6.5GHZ by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CL2440 | Renesas Electronics Corporation | Wi-Fi 5 (802.11ac Wave 2) 5GHz 4T4R PCIe Chip | |
CL2430 | Renesas Electronics Corporation | Wi-Fi 5 (802.11ac Wave 2) 5GHz 3T3R PCIe Chip |
Price & Stock for N9912C-6.5GHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N9912C-6.5GHZ
|
Mouser Electronics | RF Test Equipment FieldFox RF Analyzer w/cable and antenna, vector network, spectrum analyzer 6.5GHz | 0 |
|
$30,892.0000 | Order Now |