Part Details for N87C51FB-24 by Intel Corporation
Overview of N87C51FB-24 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for N87C51FB-24
N87C51FB-24 CAD Models
N87C51FB-24 Part Data Attributes
|
N87C51FB-24
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N87C51FB-24
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N87C51FB-24
This table gives cross-reference parts and alternative options found for N87C51FB-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N87C51FB-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN87C51FB-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N87C51FB-24 vs TN87C51FB-24 |
P87C51FB-AA-T | IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs P87C51FB-AA-T |
P87C51FB-BA-T | IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs P87C51FB-BA-T |
S87C51FB-AK44 | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs S87C51FB-AK44 |
N87C51FB-24 | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | N87C51FB-24 vs N87C51FB-24 |
S87C51FB-AA44-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs S87C51FB-AA44-T |
P87C51FB-AA | IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs P87C51FB-AA |
S87C51FB-BK44 | IC 8-BIT, UVPROM, 24 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | N87C51FB-24 vs S87C51FB-BK44 |