Part Details for N846D-01M-24BAQ by Tripp Lite
Overview of N846D-01M-24BAQ by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N846D-01M-24BAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3402
|
Newark | 1M 24F Mpo F/F 16Sfbrptccbl Aq |Eaton Tripp Lite N846D-01M-24BAQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.2600 / $315.7600 | Buy Now |
DISTI #
95-N846D-01M-24BAQ-ND
|
DigiKey | FIBER OPTIC CBL MTP-MTP MULT 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$228.1150 / $240.0800 | Buy Now |
DISTI #
545-N846D-01M-24BAQ
|
Mouser Electronics | Fiber Optic Cables 1M 24F MPO F/F 16SFBRPTCCBL AQ RoHS: Compliant | 0 |
|
$228.1100 / $238.3100 | Order Now |
DISTI #
72250086
|
RS | MMF, Fiber Optic, Cable, 24F, MTP/MPO-PC, to, x2, 12F, MTP/MPO-PC, F/F, 1M | Tripp Lite N846D-01M-24BAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$254.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$248.0000 / $266.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$248.0000 / $266.9100 | Buy Now |
|
Neutron USA | 1M MMF FO CBL 24F MTP/MPO-PC TO X2 12F | 24 |
|
$305.0000 | Buy Now |
Part Details for N846D-01M-24BAQ
N846D-01M-24BAQ CAD Models
N846D-01M-24BAQ Part Data Attributes
|
N846D-01M-24BAQ
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N846D-01M-24BAQ
Tripp Lite
Cable Assembly, 16 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | TELECOM APPLICATION | |
Connector Side1 | MTP/MPO FEMALE | |
Connector Side2 | MTP/MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.01 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |