Part Details for N846B-05M-24-P by Tripp Lite
Overview of N846B-05M-24-P by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N846B-05M-24-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1161
|
Newark | N846B-05M-24-P,100Gmtp/Mpocb |Eaton Tripp Lite N846B-05M-24-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.9200 / $288.6700 | Buy Now |
DISTI #
95-N846B-05M-24-P-ND
|
DigiKey | 40/100/400G MULTIMODE 50/125 OM3 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$198.2624 / $213.1700 | Buy Now |
DISTI #
545-N846B-05M-24-P
|
Mouser Electronics | Fiber Optic Cable Assemblies N846B-05M-24-P,100GMTP/MPOCB | 0 |
|
$202.5100 / $213.1200 | Order Now |
DISTI #
74615151
|
RS | Multimode 40/100/400G 50/125 OM3 Fiber Optic Cable, LSZH, Aqua, 5m | Tripp Lite N846B-05M-24-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$211.4800 / $226.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$211.4800 / $226.5900 | Buy Now |
|
Neutron USA | FIBER CBL MMF 24F MTP/MPO-PC F/F 5M | 35 |
|
$249.9900 | Buy Now |