Part Details for N82S191CN by NXP Semiconductors
Overview of N82S191CN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for N82S191CN
N82S191CN CAD Models
N82S191CN Part Data Attributes
|
N82S191CN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S191CN
NXP Semiconductors
IC 2K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S191CN
This table gives cross-reference parts and alternative options found for N82S191CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C292L-35DC | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | N82S191CN vs CY7C292L-35DC |
27HC291L-35I/SP | 2K X 8 OTPROM, 35 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Microchip Technology Inc | N82S191CN vs 27HC291L-35I/SP |
AM27S291APCB | OTP ROM, 2KX8, 35ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | N82S191CN vs AM27S291APCB |
AM27S291APC | OTP ROM, 2KX8, 35ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | N82S191CN vs AM27S291APC |
CY7C291A-35DMB | Memory IC | Teledyne e2v | N82S191CN vs CY7C291A-35DMB |
N82S191CN3 | OTP ROM, 2KX8, 35ns, Bipolar, PDIP24 | YAGEO Corporation | N82S191CN vs N82S191CN3 |
PY291A-35PM | OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | N82S191CN vs PY291A-35PM |
63S1681ANSXXXX | OTP ROM, 2KX8, 35ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | N82S191CN vs 63S1681ANSXXXX |
CY7C293A-35PI | OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | N82S191CN vs CY7C293A-35PI |
CY7C292L-35PC | OTP ROM, 2KX8, 35ns, CMOS, PDIP24, DIP-24 | Cypress Semiconductor | N82S191CN vs CY7C292L-35PC |