Part Details for N82S191ANB by Philips Semiconductors
Overview of N82S191ANB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82S191ANB
N82S191ANB CAD Models
N82S191ANB Part Data Attributes
|
N82S191ANB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S191ANB
Philips Semiconductors
2KX8 OTPROM, 55ns, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S191ANB
This table gives cross-reference parts and alternative options found for N82S191ANB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191ANB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB7138EWZSK | OTP ROM, 2KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Semiconductor Limited | N82S191ANB vs MB7138EWZSK |
93Z510SDM | OTP ROM, 2KX8, 55ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N82S191ANB vs 93Z510SDM |
93Z511DMQB | OTP ROM, 2KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N82S191ANB vs 93Z511DMQB |
82S191A/BJA | IC 2K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | N82S191ANB vs 82S191A/BJA |
MB7138EWZSK | 2K X 8 OTPROM, 55 ns, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Limited | N82S191ANB vs MB7138EWZSK |
5962-8873401JA | OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | N82S191ANB vs 5962-8873401JA |
93Z510DM | OTP ROM, 2KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N82S191ANB vs 93Z510DM |
5962-3821004BLX | IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM | NXP Semiconductors | N82S191ANB vs 5962-3821004BLX |
N82S191ANB | IC 2K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM | NXP Semiconductors | N82S191ANB vs N82S191ANB |
M38510/21004BJA | OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | Lansdale Semiconductor Inc | N82S191ANB vs M38510/21004BJA |