Part Details for N82S191A by Philips Semiconductors
Overview of N82S191A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for N82S191A
N82S191A CAD Models
N82S191A Part Data Attributes:
|
N82S191A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S191A
Philips Semiconductors
OTP ROM, 2KX8, 80ns, TTL, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for N82S191A
This table gives cross-reference parts and alternative options found for N82S191A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16ALI-12 | IC 2K X 8 EEPROM 5V, 120 ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24, Programmable ROM | onsemi | N82S191A vs CAT28C16ALI-12 |
M28C16-25WBS6 | 2KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | N82S191A vs M28C16-25WBS6 |
HM1-6617B/883 | 2KX8 OTPROM, 105ns, CDIP24 | Intersil Corporation | N82S191A vs HM1-6617B/883 |
5962-8765002LA | 2KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, THIN, CERDIP-24 | STMicroelectronics | N82S191A vs 5962-8765002LA |
N82LHS191A | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28 | YAGEO Corporation | N82S191A vs N82LHS191A |
HM6-6617/883 | 2KX8 OTPROM, 140ns, CDIP24 | Intersil Corporation | N82S191A vs HM6-6617/883 |
M28C16-30WBS6 | 2KX8 EEPROM 3V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | N82S191A vs M28C16-30WBS6 |