Part Details for N82S137N by YAGEO Corporation
Overview of N82S137N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for N82S137N
N82S137N CAD Models
N82S137N Part Data Attributes
|
N82S137N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N82S137N
YAGEO Corporation
OTP ROM, 1KX4, 60ns, Bipolar, PDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S137N
This table gives cross-reference parts and alternative options found for N82S137N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S137N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S441AW883B | OTP ROM, 1KX4, 50ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | N82S137N vs 53S441AW883B |
53S440W883B | OTP ROM, 1KX4, 55ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | N82S137N vs 53S440W883B |
DM54S573J | IC 1K X 4 OTPROM, 75 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | N82S137N vs DM54S573J |
AM27S32PC | OTP ROM, 1KX4, 55ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | N82S137N vs AM27S32PC |
63S441AW | OTP ROM, 1KX4, 35ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | N82S137N vs 63S441AW |
DM54S573BJ | IC 1K X 4 OTPROM, 50 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | N82S137N vs DM54S573BJ |
53S441J | OTP ROM, 1KX4, 55ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | N82S137N vs 53S441J |
53S441J883B | OTP ROM, 1KX4, 55ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | N82S137N vs 53S441J883B |
AM27S32AFCB | OTP ROM, 1KX4, 35ns, Bipolar, CDFP18, CERAMIC, FP-18 | AMD | N82S137N vs AM27S32AFCB |
53S441W | OTP ROM, 1KX4, 55ns, CMOS, CDFP18, | Monolithic Memories (RETIRED) | N82S137N vs 53S441W |