Part Details for N82S135NB by Signetics
Overview of N82S135NB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for N82S135NB
N82S135NB CAD Models
N82S135NB Part Data Attributes
|
N82S135NB
Signetics
Buy Now
Datasheet
|
Compare Parts:
N82S135NB
Signetics
OTP ROM, 256X8, 45ns, Bipolar, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S135NB
This table gives cross-reference parts and alternative options found for N82S135NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S135NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S135N | OTP ROM, 256X8, 45ns, Bipolar, PDIP20 | YAGEO Corporation | N82S135NB vs N82S135N |
63S280JXXXX | OTP ROM, 256X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S135NB vs 63S280JXXXX |
MB7118EM | OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | N82S135NB vs MB7118EM |
N82S135N | OTP ROM, 256X8, 45ns, TTL, PDIP20 | Philips Semiconductors | N82S135NB vs N82S135N |
MB7117EM | OTP ROM, 256X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | N82S135NB vs MB7117EM |
AM27S23DCB | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | N82S135NB vs AM27S23DCB |
N82S135N | OTP ROM, 256X8, 45ns, Bipolar, PDIP20 | Signetics | N82S135NB vs N82S135N |
AM27S23DC | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | N82S135NB vs AM27S23DC |
MB7117EZ | OTP ROM, 256X8, 45ns, Bipolar, CDIP20, CERDIP-20 | FUJITSU Semiconductor Limited | N82S135NB vs MB7117EZ |
63S280NXXXX | OTP ROM, 256X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | N82S135NB vs 63S280NXXXX |