N82S126F
Description: OTP ROM, 256X4, 50ns, TTL, CDIP16

Overview of N82S126F by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Healthcare

CAD Models for N82S126F by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S126F by Philips Semiconductors

N82S126F
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N82S126F
    Philips Semiconductors
    OTP ROM, 256X4, 50ns, TTL, CDIP16
    VS

Alternate Parts for N82S126F

This table gives cross-reference parts and alternative options found for N82S126F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S126F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S129F OTP ROM, 256X4, 50ns, TTL, CDIP16 Philips Semiconductors N82S126F vs N82S129F
N82S126N OTP ROM, 256X4, 50ns, TTL, PDIP16, Philips Semiconductors N82S126F vs N82S126N
Part Number Description Manufacturer Compare
M38510/20304BEA OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 QP Semiconductor N82S126F vs M38510/20304BEA
82S129ABEA OTP ROM, 256X4, 35ns, Bipolar, CDIP16, QP Semiconductor N82S126F vs 82S129ABEA
M38510/20301BEA OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 QP Semiconductor N82S126F vs M38510/20301BEA
MCM10149L-25 256X4 OTPROM, 25ns, CDIP16, 620-09 Motorola Mobility LLC N82S126F vs MCM10149L-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S126F by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S126F by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N82S126F would you like to use for your alert(s)?
  • Please alert me when N82S126F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S126F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S126F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S126F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S126F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S126F by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: