Part Details for N82S123F by Signetics
Results Overview of N82S123F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N82S123F Information
N82S123F by Signetics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N82S123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PROM,32X8,TTL,DIP,16PIN,CERAMIC | 2 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for N82S123F
N82S123F CAD Models
N82S123F Part Data Attributes
|
N82S123F
Signetics
Buy Now
Datasheet
|
Compare Parts:
N82S123F
Signetics
OTP ROM, 32X8, 50ns, Bipolar, CDIP16,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S123F
This table gives cross-reference parts and alternative options found for N82S123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N82S123NB | Philips Semiconductors | Check for Price | 32X8 OTPROM, 50ns, PDIP16 | N82S123F vs N82S123NB |
M54731AS | Mitsubishi Electric | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 | N82S123F vs M54731AS |
N82S23F | NXP Semiconductors | Check for Price | IC 32 X 8 OTPROM, 50 ns, CDIP16, Programmable ROM | N82S123F vs N82S23F |
N82S123N | NXP Semiconductors | Check for Price | IC 32 X 8 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | N82S123F vs N82S123N |
N82S23B | Signetics | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, | N82S123F vs N82S23B |
N82S123B | Philips Semiconductors | Check for Price | 32X8 OTPROM, 50ns, PDIP16 | N82S123F vs N82S123B |
N82S23N | NXP Semiconductors | Check for Price | IC 32 X 8 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | N82S123F vs N82S23N |
N82S123B | Signetics | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, | N82S123F vs N82S123B |
MB7112LM | FUJITSU Semiconductor Limited | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 | N82S123F vs MB7112LM |
M54730AP | Mitsubishi Electric | Check for Price | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 | N82S123F vs M54730AP |