N82S123AD
Description: OTP ROM, 32X8, 25ns, Bipolar, PDSO16

Overview of N82S123AD by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for N82S123AD by Signetics

Part # Manufacturer Description Stock Price Buy
Quest Components PROM, 32 x 8, 16 Pin, Plastic, SOP 59
  • 1 $11.7000
  • 10 $7.8000
  • 33 $7.2150
$7.2150 / $11.7000 Buy Now
Quest Components PROM, 32 x 8, 16 Pin, Plastic, SOP 32
  • 1 $11.7000
  • 10 $7.8000
  • 33 $7.2150
$7.2150 / $11.7000 Buy Now

CAD Models for N82S123AD by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S123AD by Signetics

N82S123AD
Signetics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
SOP, SOP16,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Memory Density
256 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
32 words
Number of Words Code
32
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
32X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.096 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. N82S123AD
    Signetics
    OTP ROM, 32X8, 25ns, Bipolar, PDSO16
    VS

Alternate Parts for N82S123AD

This table gives cross-reference parts and alternative options found for N82S123AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S123AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S123AD OTP ROM, 32X8, 25ns, TTL, PDSO16 Philips Semiconductors N82S123AD vs N82S123AD
N82S23AD IC 32 X 8 OTPROM, 25 ns, PDSO16, Programmable ROM NXP Semiconductors N82S123AD vs N82S23AD
N82S123AD IC 32 X 8 OTPROM, 25 ns, PDSO16, Programmable ROM NXP Semiconductors N82S123AD vs N82S123AD
N82S23AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 Signetics N82S123AD vs N82S23AD
MB7111HPF OTP ROM, 32X8, 25ns, Bipolar, PDSO16, PLASTIC, FP-16 FUJITSU Semiconductor Limited N82S123AD vs MB7111HPF
N82S23AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 YAGEO Corporation N82S123AD vs N82S23AD
N82S123AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 YAGEO Corporation N82S123AD vs N82S123AD
Part Number Description Manufacturer Compare
N82S23AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 Signetics N82S123AD vs N82S23AD
N82S123D IC 32 X 8 OTPROM, 50 ns, PDSO16, Programmable ROM NXP Semiconductors N82S123AD vs N82S123D
N82US123D OTP ROM, 32X8, 10ns, TTL, PDSO16 Signetics N82S123AD vs N82US123D
N82S123D OTP ROM, 32X8, 50ns, Bipolar, PDSO16 Signetics N82S123AD vs N82S123D
N82S123AD IC 32 X 8 OTPROM, 25 ns, PDSO16, Programmable ROM NXP Semiconductors N82S123AD vs N82S123AD
N82S123AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 YAGEO Corporation N82S123AD vs N82S123AD
N82S23AD IC 32 X 8 OTPROM, 25 ns, PDSO16, Programmable ROM NXP Semiconductors N82S123AD vs N82S23AD
N82S23AD OTP ROM, 32X8, 25ns, Bipolar, PDSO16 YAGEO Corporation N82S123AD vs N82S23AD

Related Parts for N82S123AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S123AD by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S123AD by Signetics

Select Manufacturer
Which Manufacturer of N82S123AD would you like to use for your alert(s)?
  • Please alert me when N82S123AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S123AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S123AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S123AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S123AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S123AD by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: