Part Details for N82S123AA by Philips Semiconductors
Overview of N82S123AA by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for N82S123AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 32 x 8, 20 Pin, Plastic, PLCC | 88 |
|
$2.6000 / $3.9000 | Buy Now |
|
Quest Components | PROM, 32 x 8, 20 Pin, Plastic, PLCC | 220 |
|
$8.3680 / $11.7675 | Buy Now |
|
Quest Components | PROM, 32 x 8, 20 Pin, Plastic, PLCC | 1171 |
|
$3.7553 / $7.5105 | Buy Now |
Part Details for N82S123AA
N82S123AA CAD Models
N82S123AA Part Data Attributes:
|
N82S123AA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S123AA
Philips Semiconductors
OTP ROM, 32X8, 25ns, TTL, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 20 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |