Part Details for N82503 by Intel Corporation
Overview of N82503 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N82503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 1172 |
|
$5.0400 / $14.4000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 48 |
|
$6.7200 / $14.4000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 26 |
|
$8.8800 / $14.4000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 12 |
|
$9.6000 / $14.4000 | Buy Now |
|
ComSIT USA | DUAL SERIAL TRANSCEIVER (DST) LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQCC44 RoHS: Not Compliant | Europe - 6 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 301 |
|
RFQ | |
|
Chip1Cloud | DUAL SERIAL TRANSCEIVER (DST) | 5460 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 509 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for N82503
N82503 CAD Models
N82503 Part Data Attributes:
|
N82503
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N82503
Intel Corporation
LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |