Part Details for N8212B by Panduit Corp
Results Overview of N8212B by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N8212B Information
N8212B by Panduit Corp is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for N8212B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W3003
|
Newark | 800Mmw X 42 Ru X 1070Mmd N Type, Doors, |Panduit N8212B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,729.2300 / $7,540.5500 | Buy Now |
DISTI #
N8212B-ND
|
DigiKey | 800MMW X 42 RU X 1070MMD N TYPE, Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,953.3700 | Buy Now |
DISTI #
N8212B
|
Avnet Americas | Net-Access Switch Cabinet Black 42U Individual - Bulk (Alt: N8212B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7,636.0000 | Buy Now |
DISTI #
644-N8212B
|
Mouser Electronics | Racks & Rack Cabinets 800mmx42RUx1070mm D Net-Access N-Ty RoHS: Compliant | 0 |
|
$9,166.4000 | Order Now |
DISTI #
PANN8212B
|
Heilind Electronics | 800MMW X 42 RU X 1070MMD N TYPE, DOORS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ N-Type Cabinet frame with top panel. Tapped equipment rails (12-24). Dual hinge perforat... more RoHS: Compliant | 0 |
|
$7,636.0000 | Buy Now |
DISTI #
000000000003882984
|
Sager | Racks & Rack Cabinets 800mmx42RUx1070mm D Net-Access N-Ty | 0 |
|
Buy Now |
Part Details for N8212B
N8212B CAD Models
N8212B Part Data Attributes
|
N8212B
Panduit Corp
Buy Now
|
Compare Parts:
N8212B
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |