Part Details for N821-10M-MG-T by Tripp Lite
Results Overview of N821-10M-MG-T by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for N821-10M-MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1826
|
Newark | 10M Hi Density Patch Cable |Eaton Tripp Lite N821-10M-MG-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0000 / $81.8000 | Buy Now |
DISTI #
N821-10M-MG-T-ND
|
DigiKey | 10 GB DUPLEX MULTIMODE 50/125 OM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3900 | Buy Now |
DISTI #
545-N821-10M-MG-T
|
Mouser Electronics | Fiber Optic Cable Assemblies 10M HI DENSITY PATCH CABLE | 0 |
|
$59.0200 / $72.3600 | Order Now |
DISTI #
71000980
|
RS | Duplex Multimode Fiber Patch Cable 10M 10Gb 50/125 OM4 LC/LC 33 | Tripp Lite N821-10M-MG-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5600 / $75.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$53.2300 / $71.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 210 Factory Stock |
|
$53.2300 / $71.5900 | Buy Now |
|
Neutron USA | 10M MMF FIBER PATCH CABLE 10GB DUPLEX 50/125 OM4 LC/LC LSZH | 0 |
|
$94.9900 | Buy Now |