Part Details for N82077AA by Intel Corporation
Overview of N82077AA by Intel Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for N82077AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N82077AA-ND
|
DigiKey | FLOPPY DISK DRIVE, 0.125MBPS Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6520 In Stock |
|
$7.2400 | Buy Now |
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 890 |
|
$4.8904 / $13.9725 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 170 |
|
$7.6849 / $13.9725 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 18 |
|
$9.3150 / $13.9725 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 192 |
|
$14.9280 / $20.9925 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 13 |
|
$17.9450 / $21.8250 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 160 |
|
$7.6849 / $13.9725 | Buy Now |
|
Rochester Electronics | Floppy Disk Drive, 0.125MBps, CMOS, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6520 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for N82077AA
N82077AA CAD Models
N82077AA Part Data Attributes:
|
N82077AA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N82077AA
Intel Corporation
Floppy Disk Drive, 0.125MBps, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; PS/2 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |