Part Details for N82072 by Intel Corporation
Results Overview of N82072 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N82072 Information
N82072 by Intel Corporation is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for N82072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | IC,DISK CONTROLLER,CMOS,LDCC,44PIN | 329 |
|
$26.3190 / $33.9600 | Buy Now |
|
Quest Components | IC,DISK CONTROLLER,CMOS,LDCC,44PIN | 81 |
|
$24.0550 / $28.3000 | Buy Now |
|
Quest Components | IC,DISK CONTROLLER,CMOS,LDCC,44PIN | 81 |
|
$27.1680 / $33.9600 | Buy Now |
|
Quest Components | IC,DISK CONTROLLER,CMOS,LDCC,44PIN | 34 |
|
$28.8660 / $33.9600 | Buy Now |
|
Quest Components | IC,DISK CONTROLLER,CMOS,LDCC,44PIN | 20 |
|
$30.5640 / $33.9600 | Buy Now |
Part Details for N82072
N82072 CAD Models
N82072 Part Data Attributes
|
N82072
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N82072
Intel Corporation
Secondary Storage Controller, CMOS, PQCC44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |