Part Details for N820-10M-IND by Tripp Lite
Overview of N820-10M-IND by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for N820-10M-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0628
|
Newark | Fibre Lead, Lc Duplex-Lc Duplex, Mm, 10M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N820-10M-IND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$48.2700 / $59.8900 | Buy Now |
DISTI #
95-N820-10M-IND-ND
|
DigiKey | 10GB RIGID INDUSTRIAL DUPLEX MUL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$46.4134 / $57.5900 | Buy Now |
DISTI #
545-N820-10M-IND
|
Mouser Electronics | Fiber Optic Cable Assemblies IP68 10G LCLC MM FBR CBL,10M RoHS: Compliant | 0 |
|
$46.4100 / $56.8700 | Order Now |
DISTI #
74615091
|
RS | Rigid Industrial Duplex Multimode 10Gb 50/125 OM3 Fiber Patch Cable, Aqua, 10m | Tripp Lite N820-10M-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7000 / $59.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.9300 / $62.1200 | Buy Now | |
DISTI #
3494153
|
element14 Asia-Pacific | FIBRE LEAD, LC DUPLEX-LC DUPLEX, MM, 10M RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$49.0719 / $60.1255 | Buy Now |
DISTI #
3494153
|
Farnell | FIBRE LEAD, LC DUPLEX-LC DUPLEX, MM, 10M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 4 |
|
$50.9384 / $63.1949 | Buy Now |
|
Neutron USA | 10M DUPLEX MMF FIBER PATCH CABLE INDUSTRIAL 50 OM3 LC/LC AQUA | 50 |
|
$84.9900 | Buy Now |