Part Details for N820-06M by Tripp Lite
Overview of N820-06M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N820-06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6819
|
Newark | Patch Cable, Om3 Lszh, Lc-Lc, 20Ft, Aqua, Connector Type A:-, Connector Type B:-, Cable Length - Metric:6M, Cable Length - Imperial:20Ft, Jacket Color:Aqua, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N820-06M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $25.4400 | Buy Now |
DISTI #
TL1540-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 6M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$21.3254 / $27.2100 | Buy Now |
DISTI #
N820-06M
|
Avnet Americas | 6M 10GB DUPLEX MULTIMODE 50/125 OM3 FIBER CABLE LC/LC AQUA - Bulk (Alt: N820-06M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N820-06M
|
Mouser Electronics | Fiber Optic Cable Assemblies 10Gb DUPLX MULTIMODE 50/125 OM3LSZH PATCH RoHS: Compliant | 0 |
|
$19.9300 / $25.9700 | Order Now |
DISTI #
70590782
|
RS | Tripp Lite 6M 10Gb MMF Fiber 50/125 OM3 LSZH Patch Cable LC/LC Aqua 20ft | Tripp Lite N820-06M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1200 / $30.1200 | RFQ |
|
Onlinecomponents.com | 3023 Factory Stock |
|
$20.3700 / $26.9700 | Buy Now | |
DISTI #
N820-06M
|
Avnet Americas | 6M 10GB DUPLEX MULTIMODE 50/125 OM3 FIBER CABLE LC/LC AQUA - Bulk (Alt: N820-06M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 3023 Factory Stock |
|
$20.3700 / $26.9700 | Buy Now | |
|
Neutron USA | Tripp Lite 10Gb Duplex Multimode 50/125 OM3 | 50 |
|
$49.9900 | Buy Now |