Part Details for N820-02M by Tripp Lite
Overview of N820-02M by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N820-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8315
|
Newark | Fibre Optic Cable, 0.05Mm, 2M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:2M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N820-02M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $19.0300 | Buy Now |
DISTI #
TL842-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
107 In Stock |
|
$14.6321 / $20.3500 | Buy Now |
DISTI #
N820-02M
|
Avnet Americas | Cable Assembly Fiber Optic 2m LC Duplex to LC Duplex PL-PL - Bulk (Alt: N820-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N820-02M
|
Mouser Electronics | Fiber Optic Cable Assemblies 10Gb DUPLEX-AQUA 50/125 OM3 LC/LC 6' RoHS: Compliant | 1 |
|
$14.6300 / $19.6100 | Buy Now |
DISTI #
70590772
|
RS | Tripp Lite 2M 10Gb MMF Fiber 50/125 OM3LSZH Patch Cable LC/LC Aqua 6ft | Tripp Lite N820-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$17.1300 / $19.0300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m LC to LC 2 to 2 POS Carton |
31 In Stock 9525 Factory Stock |
|
$15.2400 / $20.1700 | Buy Now |
DISTI #
67513704
|
Verical | Cable Assembly Duplex 2.01m LC to LC 2 to 2 POS M-M Carton Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$21.2410 / $24.8705 | Buy Now |
DISTI #
N820-02M
|
Avnet Americas | Cable Assembly Fiber Optic 2m LC Duplex to LC Duplex PL-PL - Bulk (Alt: N820-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2785151
|
element14 Asia-Pacific | FIBRE OPTIC CABLE, 0.05MM, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5999 / $20.6627 | Buy Now |
DISTI #
2785151
|
Farnell | FIBRE OPTIC CABLE, 0.05MM, 2M RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$17.0283 / $20.6297 | Buy Now |
Part Details for N820-02M
N820-02M CAD Models
N820-02M Part Data Attributes:
|
N820-02M
Tripp Lite
Buy Now
|
Compare Parts:
N820-02M
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |