Part Details for N820-01M by Tripp Lite
Overview of N820-01M by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N820-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7918
|
Newark | Patch Cable, Om3 Lszh, Lc-Lc, 3Ft, Aqua, Connector Type A:-, Connector Type B:-, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Aqua, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N820-01M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $20.9700 | Buy Now |
DISTI #
TL841-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
172 In Stock |
|
$13.2532 / $18.4300 | Buy Now |
DISTI #
N820-01M
|
Avnet Americas | 1M 10GB DPLX MULTIMODE 50/125 OM3 FIBER CABLE LC/LC AQUA 3FT - Bulk (Alt: N820-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N820-01M
|
Mouser Electronics | Fiber Optic Cable Assemblies 10Gb DUPLEX-AQUA 50/125 OM3 LC/LC 3' RoHS: Compliant | 81 |
|
$13.1100 / $18.2100 | Buy Now |
DISTI #
70590769
|
RS | Tripp Lite 1M 10Gb MMF Fiber 50/125 OM3 LSZH Patch Cable LC/LC Aqua 3ft | Tripp Lite N820-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 |
|
$18.6600 / $20.9700 | Buy Now |
|
Onlinecomponents.com | 22074 Factory Stock |
|
$13.8000 / $18.2700 | Buy Now | |
DISTI #
N820-01M
|
Avnet Americas | 1M 10GB DPLX MULTIMODE 50/125 OM3 FIBER CABLE LC/LC AQUA 3FT - Bulk (Alt: N820-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2925655
|
element14 Asia-Pacific | PATCH CABLE, OM3 LSZH, LC-LC, 3FT, AQUA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8982 / $18.1899 | Buy Now |
DISTI #
2925655
|
Farnell | PATCH CABLE, OM3 LSZH, LC-LC, 3FT, AQUA RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$17.1029 / $22.7370 | Buy Now |
|
Master Electronics | 22074 Factory Stock |
|
$13.8000 / $18.2700 | Buy Now |
Part Details for N820-01M
N820-01M CAD Models
N820-01M Part Data Attributes:
|
N820-01M
Tripp Lite
Buy Now
|
Compare Parts:
N820-01M
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |