Part Details for N80L52 by Intel Corporation
Overview of N80L52 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N80L52
N80L52 CAD Models
N80L52 Part Data Attributes:
|
N80L52
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80L52
Intel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 6 MHz | |
Supply Current-Max | 20.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N80L52
This table gives cross-reference parts and alternative options found for N80L52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80L52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN87L54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80L52 vs TN87L54 |
TS87L51FA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs TS87L51FA |
TS80L58 | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs TS80L58 |
N83L51FC | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80L52 vs N83L51FC |
TS80L52 | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs TS80L52 |
S87L54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs S87L54 |
S80L52 | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs S80L52 |
TS83L51FA | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs TS83L51FA |
S80L54 | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs S80L54 |
TS83L51FB | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | N80L52 vs TS83L51FB |