Part Details for N80C286-16 by AMD
Overview of N80C286-16 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for N80C286-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N80C286-16-ND
|
DigiKey | IC MPU 16MHZ 68PLCC Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
458 In Stock |
|
$29.6800 | Buy Now |
|
Rochester Electronics | 80C286 - 16-Bit Microprocessor, x86 Arch. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 458 |
|
$25.4700 / $29.9600 | Buy Now |
Part Details for N80C286-16
N80C286-16 CAD Models
N80C286-16 Part Data Attributes:
|
N80C286-16
AMD
Buy Now
Datasheet
|
Compare Parts:
N80C286-16
AMD
Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80C286-16
This table gives cross-reference parts and alternative options found for N80C286-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C286-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS80C286-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 | Rochester Electronics LLC | N80C286-16 vs CS80C286-16 |
N80C286-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | N80C286-16 vs N80C286-16 |
IS80C286-16 | 16-BIT, 16MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intersil Corporation | N80C286-16 vs IS80C286-16 |
CS80C286-16 | CMOS 16-Bit Microprocessor; PLCC68; Temp Range: See Datasheet | Intersil Corporation | N80C286-16 vs CS80C286-16 |