Part Details for N80C198 by Intel Corporation
Overview of N80C198 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N80C198
N80C198 CAD Models
N80C198 Part Data Attributes:
|
N80C198
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80C198
Intel Corporation
Microcontroller, 16-Bit, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
RAM (words) | 232 | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N80C198
This table gives cross-reference parts and alternative options found for N80C198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN83C198 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N80C198 vs TN83C198 |
LN83C198 | Microcontroller, MROM, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N80C198 vs LN83C198 |
N83C198 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N80C198 vs N83C198 |
TN80C198 | Microcontroller, 16-Bit, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N80C198 vs TN80C198 |
LN80C198 | Microcontroller, 16-Bit, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N80C198 vs LN80C198 |