Part Details for N80C186-12 by AMD
Results Overview of N80C186-12 by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N80C186-12 Information
N80C186-12 by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for N80C186-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 160 |
|
$5.7720 / $13.3200 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 50 |
|
$8.2140 / $13.3200 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 16 |
|
$8.8800 / $13.3200 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 9 |
|
$13.3200 / $14.9850 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 8 |
|
$8.8800 / $13.3200 | Buy Now |
|
Rochester Electronics | 16-Bit Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$3.2600 / $4.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
Part Details for N80C186-12
N80C186-12 CAD Models
N80C186-12 Part Data Attributes
|
N80C186-12
AMD
Buy Now
Datasheet
|
Compare Parts:
N80C186-12
AMD
Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80C186-12
This table gives cross-reference parts and alternative options found for N80C186-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C186-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N80C186-12 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80C186-12 vs N80C186-12 |
UPD70216HLP-12 | NEC Electronics Group | Check for Price | Microprocessor, 16-Bit, 12.5MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | N80C186-12 vs UPD70216HLP-12 |
N80L186-12 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80C186-12 vs N80L186-12 |
TN80C186-12 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80C186-12 vs TN80C186-12 |
IN80C186-12/TR | AMD | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | N80C186-12 vs IN80C186-12/TR |
N80C186-12 Frequently Asked Questions (FAQ)
-
The N80C186-12 can operate at a maximum clock frequency of 12 MHz.
-
Yes, the N80C186-12 is pin-compatible with the Intel 80186, making it a drop-in replacement in many designs.
-
The power consumption of the N80C186-12 is typically around 2.5 watts at 12 MHz, but this can vary depending on the specific application and operating conditions.
-
No, the N80C186-12 does not have built-in memory protection. However, it does have a Memory Management Unit (MMU) that can be used to implement memory protection schemes in software.
-
Yes, the N80C186-12 can be used in a multiprocessor configuration, but it requires external logic to handle interprocessor communication and synchronization.