Microcontrollers and Processors
N80C186/TR
Description: Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68

Overview of N80C186/TR by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N80C186/TR by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-N80C186/TR-ND
DigiKey IC MPU I186 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 70 $4.3000
$4.3000 Buy Now
Rochester Electronics 80C186 - 16-Bit Microprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1500
  • 1 $4.3300
  • 25 $4.2500
  • 100 $4.0700
  • 500 $3.9000
  • 1,000 $3.6800
$3.6800 / $4.3300 Buy Now

CAD Models for N80C186/TR by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N80C186/TR by AMD

N80C186/TR
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Length
24.2062 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.572 mm
Speed
10 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2062 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. N80C186/TR
    AMD
    Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for N80C186/TR

This table gives cross-reference parts and alternative options found for N80C186/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C186/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TN80C186 Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186/TR vs TN80C186
UPD70216L-10 Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 INCH, PLASTIC, QFJ-68 NEC Electronics America Inc N80C186/TR vs UPD70216L-10
UPD70216HLP-10 Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 NEC Electronics America Inc N80C186/TR vs UPD70216HLP-10
N80L186 Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD N80C186/TR vs N80L186
UPD70216HLP-10 Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 NEC Electronics Group N80C186/TR vs UPD70216HLP-10
Part Number Description Manufacturer Compare
TN80C186-16 Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186/TR vs TN80C186-16
CS80C286-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68 Harris Semiconductor N80C186/TR vs CS80C286-20
N80C188XL12 Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186/TR vs N80C188XL12
Z8S18020VSC Microprocessor, 8-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Zilog Inc N80C186/TR vs Z8S18020VSC
MC68010ZB10D 16-BIT, 10MHz, MICROPROCESSOR, CQCC68 Motorola Mobility LLC N80C186/TR vs MC68010ZB10D
HD64180RCP-8X Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd N80C186/TR vs HD64180RCP-8X
TS68C000ME1B/C12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v N80C186/TR vs TS68C000ME1B/C12.5A
R80286-16 Microprocessor, 16-Bit, 16MHz, NMOS, CQCC68, CERAMIC, LCC-68 AMD N80C186/TR vs R80286-16
TSX68C000VE18A Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v N80C186/TR vs TSX68C000VE18A
MC68010ZB12D Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 Motorola Semiconductor Products N80C186/TR vs MC68010ZB12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N80C186/TR by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N80C186/TR by AMD

  • Please alert me when N80C186/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N80C186/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N80C186/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N80C186/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N80C186/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N80C186/TR by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: