Part Details for N806-15M by Tripp Lite
Overview of N806-15M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m |
Price & Stock for N806-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1738
|
Newark | Patch Cable, Om3 Lszh, Sc-Sc, 50Ft, Aqua, Connector Type A:-, Connector Type B:-, Cable Length - Metric:15M, Cable Length - Imperial:50Ft, Jacket Color:Aqua, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N806-15M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7300 / $40.8700 | Buy Now |
DISTI #
N806-15M-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 15M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0000 | Buy Now |
DISTI #
N806-15M
|
Avnet Americas | 15M 10GB DUPLEX MULTIMODE 50/125 OM3 FIBER CABLE SC/SC AQUA - Bulk (Alt: N806-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N806-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies 10Gb DUPLX MULTIMODE 50/125 OM3LSZH PATCH RoHS: Compliant | 0 |
|
$40.1200 / $45.2700 | Order Now |
DISTI #
70590760
|
RS | Tripp Lite 15M 10Gb MMF Fiber 50/125 OM3 LSZH Patch Cable SC/SC Aqua 50ft | Tripp Lite N806-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6100 / $48.4600 | RFQ |
|
Onlinecomponents.com | 10Gb Duplex Multimode 50/125 OM3 LSZH Fiber Patch Cable (SC/SC) - Aqua, 15M (50-ft.) RoHS: Compliant | 5 Factory Stock |
|
$32.3900 / $42.4500 | Buy Now |
|
NAC | 15M 10GB DUPLEX MMF PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 10Gb Duplex Multimode 50/125 OM3 LSZH Fiber Patch Cable (SC/SC) - Aqua, 15M (50-ft.) RoHS: Compliant | 5 Factory Stock |
|
$32.3900 / $42.4500 | Buy Now |
|
Neutron USA | Tripp Lite 10Gb Aqua Duplex Multimode 50/125 Fiber Patch Cable | 0 |
|
$36.6700 | Buy Now |